
* Images are for reference only
SXT21422CC38-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21422CC38-18.432M
- JLCPCB Part #
- C7028760
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 18.432MHz 200Ω 22pF ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3412
200+
$0.5355
500+
$0.5178
1000+
$0.5082
Related Products

SXT21420CC38-18.432M
Suntsu Electronics, Inc.
$1.3412

SXT22422CC38-18.432M
Suntsu Electronics, Inc.
$1.1546

SXT21422CC48-18.432M
Suntsu Electronics, Inc.
$1.3412

SXT21417DA16-16.384M
Suntsu Electronics, Inc.
$1.1144

QT216S-40.000MAAQ-T
QST Products, LLC
$0.9102

SXT21412FC17-16.000M
Suntsu Electronics, Inc.
$0.8652