
* Images are for reference only
510-13-089-13-082002
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 510-13-089-13-082002
- JLCPCB Part #
- C7023810
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 89P Beryllium Copper Gold PGA 插件 IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$93.8211
200+
$37.4352
500+
$36.1854
1000+
$35.5662
Related Products

510-13-089-13-082001
Mill-Max Mfg. Corp.
$93.8211

510-93-089-13-082002
Mill-Max Mfg. Corp.
$76.3758

510-13-089-13-082003
Mill-Max Mfg. Corp.
$93.8211

510-13-145-15-002001
Mill-Max Mfg. Corp.
$116.6965

122-13-424-41-001000
Mill-Max Mfg. Corp.
$22.7999

612-13-304-41-001000
Mill-Max Mfg. Corp.
$10.1365