380LX682M080K052
Extended
* Images are for reference only

380LX682M080K052

Attributes
Value
MFR.Part #
380LX682M080K052
JLCPCB Part #
C7013542
Package
Plugin,D30xL50mm
Description
-40℃~+85℃ 10mm 3000hrs@85℃ 30mm 45mΩ@120Hz 5.16A@120Hz 50mm 6800uF 80V ±20% 插件,D30xL50mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerCornell Dubilier Electronics
PackagePlugin,D30xL50mm
Operating Temperature-40℃~+85℃
Lifetime3000hrs@85℃
Equivalent Series Resistance(ESR)45mΩ@120Hz
Voltage Rating80V
Pin Spacing10mm
Height - Seated (Max)50mm
Tolerance±20%
Capacitance6800uF
Ripple Current5.16A@120Hz
Diameter30mm