
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-10(2x2) | |
| Output Current(Max) | 600mA | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91% | |
| Function | Step-down type | |
| Length | 2mm | |
| Voltage - Supply | 2.3V~5.5V | |
| Height | 0.9mm | |
| Switching Frequency | 2.4MHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode、Power-on timing control | |
| Width | 2mm | |
| Output Voltage | 3.3V | |
| Quiescent Supply Current | 11uA、340uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPM3804GG-33-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-10(2x2) | |
| Output Current(Max) | 600mA | |
| Operating Temperature Range | -40℃~+125℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91% | |
| Function | Step-down type | |
| Length | 2mm | |
| Voltage - Supply | 2.3V~5.5V | |
| Height | 0.9mm | |
| Switching Frequency | 2.4MHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode、Power-on timing control | |
| Width | 2mm | |
| Output Voltage | 3.3V | |
| Quiescent Supply Current | 11uA、340uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPM3804GG-33-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPM3804GG-33-Z datasheets or manufacturer documentation.
Datasheet: MPM3804GG-33-Z Datasheet (PDF)
The MPM3804GG-33-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.