
* Images are for reference only
209-2LPSTFD
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 209-2LPSTFD
- JLCPCB Part #
- C6990968
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 100mA 2 2.54mm 20V SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 85
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9514
170+
$0.3793
510+
$0.3664
1020+
$0.3616
Related Products