
* Images are for reference only
GEC16SGSN-M89
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GEC16SGSN-M89
- JLCPCB Part #
- C6954278
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -65℃~+150℃ 1 16P 2.54mm 3A Black Phosphor bronze Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0409
200+
$1.2141
500+
$1.1739
1000+
$1.1530