This website requires JavaScript.
no-image

* Images are for reference only

P6SMBJ33AS_R1_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
P6SMBJ33AS_R1_00001
JLCPCB Part #
C6949118
Package
SMB(DO-214AA)
Description
-55℃~+150℃ 11.3A 1uA 33V 36.7V 53.3V 600W@10/1000us TVS SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 73

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1241
200+ $0.0496
500+ $0.0478
800+ $0.0470

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons