
* Images are for reference only
EFM32WG380F64-B-QFP100R
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM32WG380F64-B-QFP100R
- JLCPCB Part #
- C6942954
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.98V~3.8V 12bit 12bit 32 Bit 32KB 48MHz 64KB 83 ARM Cortex-M4F Built-in FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5026
200+
$4.5895
500+
$4.4367
1000+
$4.3611
Related Products