
* Images are for reference only
78M12
Extended
- Manufacturer
- KEXIN
- MFR.Part #
- 78M12
- JLCPCB Part #
- C499638
- Package
- TO-252-2
- Description
- 0℃~+125℃@(Tj) 1 12V 2V@(350mA) 30V 500mA 6mA 75uV 80dB@(120Hz) Fixed Positive Short Circuit Protection TO-252-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1930
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1886
In-stock Item Pricing
Qty Unit Price
1+
$0.1359
50+
$0.1062
150+
$0.0912
500+
$0.0801
2500+
$0.0711
5000+
$0.0667
Related Products
Welcome back, may I help you?