
* Images are for reference only
78L05
Extended
- Manufacturer
- FOSAN
- MFR.Part #
- 78L05
- JLCPCB Part #
- C20628877
- Package
- SOT-89-3L
- Description
- -40℃~+125℃ 1 1.7V@(40mA) 100mA 3.75mA 35V 40uV 5V 62dB@(120Hz) Fixed Positive SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 185602
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 184881
In-stock Item Pricing
Qty Unit Price
1+
$0.0323
200+
$0.0250
1000+
$0.0210
2000+
$0.0186
10000+
$0.0165
20000+
$0.0153
Related Products
Welcome back, may I help you?