
* Images are for reference only
78D06L
Extended
- Manufacturer
- UMW(Youtai Semiconductor Co., Ltd.)
- MFR.Part #
- 78D06L
- JLCPCB Part #
- C347285
- Package
- TO-252-2
- Description
- -40℃~+120℃@(Tj) 1 1A 2V@(500mA) 35V 45uV 5.7V~6.3V 80dB@(120Hz) 8mA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-252-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6037
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 6037
In-stock Item Pricing
Qty Unit Price
1+
$0.0709
50+
$0.0630
150+
$0.0590
500+
$0.0561
2500+
$0.0466
5000+
$0.0455
Related Products
Welcome back, may I help you?