CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MYMGC0R88RFLF2RVD
MYMGC0R88RFLF2RVD
Extended
* Images are for reference only

MYMGC0R88RFLF2RVD

Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MYMGC0R88RFLF2RVD
JLCPCB Part #
C6930208
Package
-
Description
1 3.3V~5.5V 6.8W 81% 850mV 8A - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)8A
Output Power6.8W
Number of Outputs1
Conversion Efficiency81%
Length11.9mm
Capacitive Load(Max)390uF
Voltage - Supply3.3V~5.5V
Frequency2MHz
Height2.4mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection
Width15mm
Output Voltage850mV
Quiescent Supply Current101.9mA
Ripple Noise20mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MYMGC0R88RFLF2RVD
MYMGC0R88RFLF2RVD

* Images are for reference only

MYMGC0R88RFLF2RVD

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYMGC0R88RFLF2RVD
JLCPCB Part #
C6930208
Package
-
Description
1 3.3V~5.5V 6.8W 81% 850mV 8A - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYMGC0R88RFLF2RVD

* Images are for reference only

MYMGC0R88RFLF2RVD

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYMGC0R88RFLF2RVD
JLCPCB Part #
C6930208
Package
-
Description
1 3.3V~5.5V 6.8W 81% 850mV 8A - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYMGC0R88RFLF2RVD Specifications

MYMGC0R88RFLF2RVD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Operating Temperature-40℃~+85℃
Output Current(Max)8A
Output Power6.8W
Number of Outputs1
Conversion Efficiency81%
Length11.9mm
Capacitive Load(Max)390uF
Voltage - Supply3.3V~5.5V
Frequency2MHz
Height2.4mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection
Width15mm
Output Voltage850mV
Quiescent Supply Current101.9mA
Ripple Noise20mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYMGC0R88RFLF2RVD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MYMGC0R88RFLF2RVD Documents

MYMGC0R88RFLF2RVD datasheets or manufacturer documentation.

Datasheet: MYMGC0R88RFLF2RVD Datasheet (PDF)

MYMGC0R88RFLF2RVD Schematic Symbol & PCB Footprint

The MYMGC0R88RFLF2RVD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.