
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Marktech Optoelectronics | |
| Package | 1414 | |
| Radiant Flux | 11.5mW | |
| Half wave width | 11nm | |
| Viewing Angle | 125° | |
| Forward Current | 200mA | |
| Pd - Power Dissipation | 1.45W | |
| Voltage - Forward(Vf) | 5.6V | |
| Peak Wavelength | 275nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTSM275UV2-F1120S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | Marktech Optoelectronics | |
| Package | 1414 | |
| Radiant Flux | 11.5mW | |
| Half wave width | 11nm | |
| Viewing Angle | 125° | |
| Forward Current | 200mA | |
| Pd - Power Dissipation | 1.45W | |
| Voltage - Forward(Vf) | 5.6V | |
| Peak Wavelength | 275nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTSM275UV2-F1120S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTSM275UV2-F1120S datasheets or manufacturer documentation.
Datasheet: MTSM275UV2-F1120S Datasheet (PDF)
The MTSM275UV2-F1120S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.