
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Output Current(Max) | 300mA | |
| Conversion Efficiency | 79%、83% | |
| Output Voltage Accuracy | ±4% | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 220uF、470uF | |
| Operating Temperature Range | -40℃~+105℃ | |
| Switching Frequency | 100kHz | |
| Features | Short Circuit Protection、Under Voltage Protection、Overload protection、External clock synchronization | |
| Output Voltage | -10V、-5V、15V、20V | |
| Ripple Noise | 55mVp-p、110mVp-p、148mVp-p、203mVp-p | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MGJ6T24150505MC-R7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Output Current(Max) | 300mA | |
| Conversion Efficiency | 79%、83% | |
| Output Voltage Accuracy | ±4% | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 220uF、470uF | |
| Operating Temperature Range | -40℃~+105℃ | |
| Switching Frequency | 100kHz | |
| Features | Short Circuit Protection、Under Voltage Protection、Overload protection、External clock synchronization | |
| Output Voltage | -10V、-5V、15V、20V | |
| Ripple Noise | 55mVp-p、110mVp-p、148mVp-p、203mVp-p | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGJ6T24150505MC-R7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MGJ6T24150505MC-R7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.