
* Images are for reference only
RB495D
Extended
- Manufacturer
- Jiangsu Changjing Electronics Technology Co., Ltd.
- MFR.Part #
- RB495D
- JLCPCB Part #
- C77345
- Package
- SOT-23
- Description
- 1 Pair Common Cathode 2A 400mA 40V 500mV@200mA 70uA@25V SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1445
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 766
In-stock Item Pricing
Qty Unit Price
1+
$0.0576
100+
$0.0479
300+
$0.0430
3000+
$0.0370
6000+
$0.0340
9000+
$0.0325
Related Products