


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Advanced Analog Technology | |
| Package | DFN-10L | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 100kHz~1MHz | |
| Voltage - Supply | 5V~24V | |
| Duty Cycle(Max) | 90% | |
| Working Mode | PWM Modulation | |
| Isolation | Non-Isolated | |
| Features | Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Adjustable current limiting | |
| Topology | Boost |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FP5207BDR-G1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Advanced Analog Technology | |
| Package | DFN-10L | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency - Switching | 100kHz~1MHz | |
| Voltage - Supply | 5V~24V | |
| Duty Cycle(Max) | 90% | |
| Working Mode | PWM Modulation | |
| Isolation | Non-Isolated | |
| Features | Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Adjustable current limiting | |
| Topology | Boost |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FP5207BDR-G1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FP5207BDR-G1 datasheets or manufacturer documentation.
Datasheet: FP5207BDR-G1 Datasheet (PDF)
The FP5207BDR-G1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.