
850-40-047-10-001000
- Manufacturer
- MFR.Part #
- 850-40-047-10-001000
- JLCPCB Part #
- C6837921
- Package
- Plugin,P=1.27mm
- Description
- 1 1.27mm 47P Black Brass Alloy Through Hole Tin Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | Plugin,P=1.27mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Color | Black | |
| Contact Material | Brass Alloy | |
| Number of Pins | 47P | |
| Pitch | 1.27mm | |
| Mounting Type | Through Hole |

* Images are for reference only
850-40-047-10-001000
Extended- Manufacturer
- MFR.Part #
- 850-40-047-10-001000
- JLCPCB Part #
- C6837921
- Package
- Plugin,P=1.27mm
- Description
- 1 1.27mm 47P Black Brass Alloy Through Hole Tin Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
850-40-047-10-001000
Extended- Manufacturer
- MFR.Part #
- 850-40-047-10-001000
- JLCPCB Part #
- C6837921
- Package
- Plugin,P=1.27mm
- Description
- 1 1.27mm 47P Black Brass Alloy Through Hole Tin Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
850-40-047-10-001000 Specifications
850-40-047-10-001000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | Plugin,P=1.27mm | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Color | Black | |
| Contact Material | Brass Alloy | |
| Number of Pins | 47P | |
| Pitch | 1.27mm | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 850-40-047-10-001000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

850-40-047-10-001000 Schematic Symbol & PCB Footprint
The 850-40-047-10-001000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.