
* Images are for reference only
SXT21412DB38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DB38-22.1184M
- JLCPCB Part #
- C6835897
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 12pF 22.1184MHz ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4605
200+
$0.5839
500+
$0.5646
1000+
$0.5550
Related Products

SXT21417DB38-22.1184M
Suntsu Electronics, Inc.
$1.0632

SXT21421DB38-22.1184M
Suntsu Electronics, Inc.
$1.2144

SXT21413DB38-22.1184M
Suntsu Electronics, Inc.
$1.2788

SXT21419DB16-25.000M
Suntsu Electronics, Inc.
$2.3243

SXT21419CA17-25.000M
Suntsu Electronics, Inc.
$2.1731

SXT21412FE27-50.000M
Suntsu Electronics, Inc.
$1.6728