
* Images are for reference only
803-91-010-10-002000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 803-91-010-10-002000
- JLCPCB Part #
- C6834830
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 10P 2 2.54mm 2.54mm 4.2mm 4.5A Through Hole Tin-Lead Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1091
200+
$6.0295
500+
$5.8271
1000+
$5.7274