801-47-018-10-012000
Extended
* Images are for reference only

801-47-018-10-012000

Attributes
Value
MFR.Part #
801-47-018-10-012000
JLCPCB Part #
C6834623
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1 18P 2.54mm 4.2mm 4.5A Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerMill-Max Mfg. Corp.
PackagePlugin,P=2.54mm
Operating Temperature-55℃~+125℃
Number of Rows1
Insulation Height4.2mm
Number of Positions18P
Contact PlatingTin
Pitch2.54mm
Current Rating4.5A
Mounting TypeThrough Hole