
* Images are for reference only
801-43-037-10-003000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 801-43-037-10-003000
- JLCPCB Part #
- C6834597
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1 2.54mm 37P 4.2mm 4.5A Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9699
200+
$3.5796
500+
$3.4606
1000+
$3.4011