581ER27002CTT
Extended
* Images are for reference only

581ER27002CTT

Attributes
Value
MFR.Part #
581ER27002CTT
JLCPCB Part #
C6822743
Package
SMD5032-8P
Description
-20℃~+70℃ 27MHz 3V 9.5mA HCMOS ±200ppb SMD5032-8P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerCTS Electronic Components
PackageSMD5032-8P
Operating Temperature-20℃~+70℃
Voltage - Supply3V
Output TypeHCMOS
Frequency Stability±200ppb
Frequency27MHz
Current - Supply9.5mA