
510-41-101-13-061001
- Manufacturer
- MFR.Part #
- 510-41-101-13-061001
- JLCPCB Part #
- C6819843
- Package
- Plugin
- Description
- -55℃~+125℃ 101P 2.54mm Beryllium Copper PGA Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Positions | 101P | |
| Adaptation Package Type | PGA | |
| Contact Material | Beryllium Copper | |
| Pitch | 2.54mm |

* Images are for reference only
510-41-101-13-061001
Extended- Manufacturer
- MFR.Part #
- 510-41-101-13-061001
- JLCPCB Part #
- C6819843
- Package
- Plugin
- Description
- -55℃~+125℃ 101P 2.54mm Beryllium Copper PGA Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
510-41-101-13-061001
Extended- Manufacturer
- MFR.Part #
- 510-41-101-13-061001
- JLCPCB Part #
- C6819843
- Package
- Plugin
- Description
- -55℃~+125℃ 101P 2.54mm Beryllium Copper PGA Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
510-41-101-13-061001 Specifications
510-41-101-13-061001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IC / Transistor Socket | |
| Manufacturer | Mill-Max Mfg. Corp. | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Positions | 101P | |
| Adaptation Package Type | PGA | |
| Contact Material | Beryllium Copper | |
| Pitch | 2.54mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 510-41-101-13-061001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

510-41-101-13-061001 Schematic Symbol & PCB Footprint
The 510-41-101-13-061001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.