
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| Packaging/Housing | 24-DIP module, 8 leads | |
| Voltage - Input (maximum value) | 36V | |
| type | Isolation module | |
| characteristic | Remote on/off, SCP | |
| Size/Size | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 18V | |
| efficiency | 83% | |
| Power (W) | 3 W | |
| Voltage - Isolation | 4 kV | |
| Voltage - Output 1 | 9V | |
| working temperature | -40°C ~ 85°C | |
| Control characteristics | Enable, Active Low | |
| Installation type | Through hole | |
| application | ITE (commercial), medical | |
| Current output (maximum value) | 330mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
REC3-2409SRW/H4/A/CTRL/X2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | Recom Power | |
| Package | - | |
| Packaging/Housing | 24-DIP module, 8 leads | |
| Voltage - Input (maximum value) | 36V | |
| type | Isolation module | |
| characteristic | Remote on/off, SCP | |
| Size/Size | 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) | |
| Output count | 1 | |
| Voltage - Input (minimum value) | 18V | |
| efficiency | 83% | |
| Power (W) | 3 W | |
| Voltage - Isolation | 4 kV | |
| Voltage - Output 1 | 9V | |
| working temperature | -40°C ~ 85°C | |
| Control characteristics | Enable, Active Low | |
| Installation type | Through hole | |
| application | ITE (commercial), medical | |
| Current output (maximum value) | 330mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REC3-2409SRW/H4/A/CTRL/X2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

REC3-2409SRW/H4/A/CTRL/X2 datasheets or manufacturer documentation.
Datasheet: REC3-2409SRW/H4/A/CTRL/X2 Datasheet (PDF)
The REC3-2409SRW/H4/A/CTRL/X2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.