
* Images are for reference only
SXT3249BB38-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249BB38-13.560M
- JLCPCB Part #
- C6710986
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 13.56MHz 9pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5051
200+
$0.2027
500+
$0.1947
1000+
$0.1915
Related Products

SXT3248BB38-13.560M
Suntsu Electronics, Inc.
$0.5051

SXT3247BB38-13.560M
Suntsu Electronics, Inc.
$0.7818

SXT3249DB38-13.560M
Suntsu Electronics, Inc.
$0.5405

SXT32418CB27-11.0592M
Suntsu Electronics, Inc.
$0.6708

SXT32418FA17-27.000M
Suntsu Electronics, Inc.
$1.3077

SXT32411BA17-48.000M
Suntsu Electronics, Inc.
$0.7818