
* Images are for reference only
768201224GP
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 768201224GP
- JLCPCB Part #
- C6708727
- Package
- SOIC-20-5.6mm
- Description
- 100mW 19 20 220kΩ ±100ppm/℃ ±2% SOIC-20-5.6mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8139
210+
$1.1233
490+
$1.0864
1015+
$1.0671