
* Images are for reference only
SXT32413CC48-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413CC48-28.63636M
- JLCPCB Part #
- C6706101
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 13pF 28.63636MHz 50Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0437
200+
$0.4165
500+
$0.4037
1000+
$0.3956
Related Products

SXT32413CC38-28.63636M
Suntsu Electronics, Inc.
$1.0405

SXT32412CC48-28.63636M
Suntsu Electronics, Inc.
$1.0437

SXT32417CC48-28.63636M
Suntsu Electronics, Inc.
$1.1595

SXT32412AA16-32.000M
Suntsu Electronics, Inc.
$0.6545

TSX-3225 26.0000MF10P-JK6
Seiko Epson
$0.6368

SXT32412DD07-24.576M
Suntsu Electronics, Inc.
$0.9842