
* Images are for reference only
SXT32411DB07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411DB07-13.560M
- JLCPCB Part #
- C6702849
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 11pF 13.56MHz ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5357
200+
$0.2140
500+
$0.2075
1000+
$0.2027
Related Products

SXT32411DC07-13.560M
Suntsu Electronics, Inc.
$0.5421

SXT32411DA07-13.560M
Suntsu Electronics, Inc.
$0.5276

SXT32411DB27-13.560M
Suntsu Electronics, Inc.
$0.5389

SXT32418CC38-16.000M
Suntsu Electronics, Inc.
$0.8364

SXT3248CB16-29.4912M
Suntsu Electronics, Inc.
$1.0118

SXT32410EC16-44.000M
Suntsu Electronics, Inc.
$2.1393