
* Images are for reference only
SXT2248DC38-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DC38-12.000M
- JLCPCB Part #
- C6701278
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 12MHz 8pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9392
200+
$0.3747
500+
$0.3619
1000+
$0.3570
Related Products

SXT3248DC38-12.000M
Suntsu Electronics, Inc.
$1.1353

SXT2248DA38-12.000M
Suntsu Electronics, Inc.
$0.9167

SXT2248DD38-12.000M
Suntsu Electronics, Inc.
$0.9488

SXT22411CC16-16.000M
Suntsu Electronics, Inc.
$1.5116

SXT22410CC16-12.000M
Suntsu Electronics, Inc.
$0.8282

SXT22412DA38-22.1184M
Suntsu Electronics, Inc.
$1.2672