
* Images are for reference only
SXT2248DB07-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DB07-48.000M
- JLCPCB Part #
- C6701159
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 48MHz 50Ω 8pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3573
200+
$0.5420
500+
$0.5243
1000+
$0.5146
Related Products

SXT2248EB07-48.000M
Suntsu Electronics, Inc.
$1.3187

SXT2248DB27-48.000M
Suntsu Electronics, Inc.
$1.2672

SXT2248DB17-48.000M
Suntsu Electronics, Inc.
$1.2640

SXT22421AA38-26.000M
Suntsu Electronics, Inc.
$0.7816

SXT22412BB48-38.400M
Suntsu Electronics, Inc.
$1.2447

425WF48012IKR
CTS Electronic Components
$0.4185