
* Images are for reference only
SXT22420AA27-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420AA27-12.288M
- JLCPCB Part #
- C6699696
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12.288MHz 120Ω 20pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8204
200+
$0.3282
500+
$0.3169
1000+
$0.3121
Related Products

SXT32420AA27-12.288M
Suntsu Electronics, Inc.
$0.6338

SXT22422AA27-12.288M
Suntsu Electronics, Inc.
$0.8204

SXT22420BA27-12.288M
Suntsu Electronics, Inc.
$0.8316

SXT22413DC48-13.000M
Suntsu Electronics, Inc.
$1.0713

SXT22413BA17-22.1184M
Suntsu Electronics, Inc.
$1.2064

SXT22422CB07-16.384M
Suntsu Electronics, Inc.
$1.0600