
* Images are for reference only
SXT22416BA17-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416BA17-30.000M
- JLCPCB Part #
- C6698688
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 16pF 30MHz 60Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4684
200+
$0.9858
500+
$0.9520
1000+
$0.9359
Related Products

SXT32416BA17-30.000M
Suntsu Electronics, Inc.
$0.8121

SXT22410BA17-30.000M
Suntsu Electronics, Inc.
$2.0246

SXT22416BA27-30.000M
Suntsu Electronics, Inc.
$2.5038

SXT22418FB16-37.400M
Suntsu Electronics, Inc.
$1.1916

SXT22412EA38-30.000M
Suntsu Electronics, Inc.
$0.7993

SXT22412DC38-14.7456M
Suntsu Electronics, Inc.
$0.7205