
* Images are for reference only
SXT22416AA38-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416AA38-22.1184M
- JLCPCB Part #
- C6698653
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 16pF 22.1184MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9215
200+
$0.3683
500+
$0.3554
1000+
$0.3506
Related Products

SXT22416BA38-22.1184M
Suntsu Electronics, Inc.
$0.9424

SXT21416AA38-22.1184M
Suntsu Electronics, Inc.
$0.9215

SXT22419AA38-22.1184M
Suntsu Electronics, Inc.
$0.9215

SXT22419DC48-16.384M
Suntsu Electronics, Inc.
$1.1804

SXT22418CB48-20.000M
Suntsu Electronics, Inc.
$0.9231

SXT22412FB17-37.400M
Suntsu Electronics, Inc.
$1.1932