
* Images are for reference only
SXT22412FC48-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FC48-13.560M
- JLCPCB Part #
- C6697756
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 12pF 13.56MHz ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2407
200+
$0.4950
500+
$0.4789
1000+
$0.4709
Related Products

SXT22412DC48-13.560M
Suntsu Electronics, Inc.
$1.1394

SXT22412FD48-13.560M
Suntsu Electronics, Inc.
$1.2519

SXT22412CC48-13.560M
Suntsu Electronics, Inc.
$1.1057

QT252S-25.000MDIK-T
QST Products, LLC
$1.0012

SXT22412FD07-16.000M
Suntsu Electronics, Inc.
$1.6376

SXT22410FD27-24.000M
Suntsu Electronics, Inc.
$1.1507