
* Images are for reference only
520R16005CTR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 520R16005CTR
- JLCPCB Part #
- C6694045
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 16MHz 2mA 3V Clipped sine wave ±500ppb SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4490
200+
$2.1751
500+
$2.1012
1000+
$2.0659