
* Images are for reference only
SXT21420CB27-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420CB27-18.432M
- JLCPCB Part #
- C6692682
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 18.432MHz 200Ω 20pF ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3315
200+
$0.5307
500+
$0.5130
1000+
$0.5050
Related Products

SXT21421CB27-18.432M
Suntsu Electronics, Inc.
$1.3315

SXT21420EB27-18.432M
Suntsu Electronics, Inc.
$1.3894

SXT21420CC27-18.432M
Suntsu Electronics, Inc.
$1.3396

SXT21416EB17-18.432M
Suntsu Electronics, Inc.
$1.3878

SXT21416BA16-16.384M
Suntsu Electronics, Inc.
$0.9906

SXT21412ED16-52.000M
Suntsu Electronics, Inc.
$1.9587