
* Images are for reference only
SXT21412EB27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412EB27-27.000M
- JLCPCB Part #
- C6691471
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 12pF 27MHz ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5599
200+
$0.6224
500+
$0.6015
1000+
$0.5918
Related Products

SXT21412EC27-27.000M
Suntsu Electronics, Inc.
$1.5953

SXT21412BB27-27.000M
Suntsu Electronics, Inc.
$0.9167

SXT11412FB27-27.000M
Suntsu Electronics, Inc.
$0.9617

XRCGB27M120F2P10R0
Murata Electronics
$0.1734

SXT2148FD27-27.120M
Suntsu Electronics, Inc.
$1.6467

SXT21412CA27-18.432M
Suntsu Electronics, Inc.
$1.3219