
* Images are for reference only
SXT21410FC07-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FC07-24.576M
- JLCPCB Part #
- C6690780
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 10pF 120Ω 24.576MHz ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7402
200+
$1.0935
500+
$1.0582
1000+
$1.0389
Related Products

SXT21410FC17-24.576M
Suntsu Electronics, Inc.
$2.7675

SXT21410CC07-24.576M
Suntsu Electronics, Inc.
$1.7480

SXT21410FC27-24.576M
Suntsu Electronics, Inc.
$2.7820

SXT2148FD38-40.000M
Suntsu Electronics, Inc.
$1.8140

SXT2148EE38-24.576M
Suntsu Electronics, Inc.
$1.5824

SXT21418DC48-52.000M
Suntsu Electronics, Inc.
$1.9137