
* Images are for reference only
SXT21410EE07-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EE07-25.000M
- JLCPCB Part #
- C6690701
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 10pF 120Ω 25MHz ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8218
200+
$0.3281
500+
$0.3168
1000+
$0.3120
Related Products

SXT21410EE07-26.000M
Suntsu Electronics, Inc.
$1.1884

SXT21412EE07-25.000M
Suntsu Electronics, Inc.
$1.4280

SXT21410EE07-27.000M
Suntsu Electronics, Inc.
$1.2334

SXT21412BA17-25.000M
Suntsu Electronics, Inc.
$1.2350

SXT21410ED38-30.000M
Suntsu Electronics, Inc.
$1.2286

SXT21420BA48-16.384M
Suntsu Electronics, Inc.
$1.0067