
* Images are for reference only
SS1040-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- SS1040-AU_R1_000A1
- JLCPCB Part #
- C6684899
- Package
- SOD-123
- Description
- -55℃~+125℃ 1 Independent 1A 30A 40V 550mV@1A 60uA@40V SOD-123 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 190
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0581
100+
$0.0473
300+
$0.0419
3000+
$0.0378
6000+
$0.0346
9000+
$0.0329
Related Products