
MPQ3410DJ-AEC1-LF-P
- Manufacturer
- MFR.Part #
- MPQ3410DJ-AEC1-LF-P
- JLCPCB Part #
- C6674618
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(TJ) 1 1.3A 1.8V~6V 2.5V~6V 550kHz Adjustable Boost Boost Built-in Yes TSOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Monolithic Power Systems | |
| Package | TSOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Boost | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 550kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 1.8V~6V | |
| Output Current | 1.3A | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Output Voltage | 2.5V~6V | |
| Number of Outputs | 1 |

* Images are for reference only
MPQ3410DJ-AEC1-LF-P
Extended- Manufacturer
- MFR.Part #
- MPQ3410DJ-AEC1-LF-P
- JLCPCB Part #
- C6674618
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(TJ) 1 1.3A 1.8V~6V 2.5V~6V 550kHz Adjustable Boost Boost Built-in Yes TSOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MPQ3410DJ-AEC1-LF-P
Extended- Manufacturer
- MFR.Part #
- MPQ3410DJ-AEC1-LF-P
- JLCPCB Part #
- C6674618
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(TJ) 1 1.3A 1.8V~6V 2.5V~6V 550kHz Adjustable Boost Boost Built-in Yes TSOT-23-5 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPQ3410DJ-AEC1-LF-P Specifications
MPQ3410DJ-AEC1-LF-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Monolithic Power Systems | |
| Package | TSOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Boost | |
| Synchronous Rectifier | Yes | |
| Frequency - Switching | 550kHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 1.8V~6V | |
| Output Current | 1.3A | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Output Voltage | 2.5V~6V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPQ3410DJ-AEC1-LF-P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPQ3410DJ-AEC1-LF-P Documents
MPQ3410DJ-AEC1-LF-P datasheets or manufacturer documentation.
Datasheet: MPQ3410DJ-AEC1-LF-P Datasheet (PDF)
MPQ3410DJ-AEC1-LF-P Schematic Symbol & PCB Footprint
The MPQ3410DJ-AEC1-LF-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.