This website requires JavaScript.
no-image

* Images are for reference only

MP2108DK-LF-Z

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP2108DK-LF-Z
JLCPCB Part #
C6674572
Package
MSOP-10
Description
-40℃~+85℃@(TA) 1 2.6V~6V 2A 740kHz 900mV~5V Adjustable Buck Buck Built-in Yes MSOP-10 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2797
50+ $2.8780
100+ $2.6116
500+ $2.3504
1000+ $2.0146
3000+ $1.9407

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons