
* Images are for reference only
SFM315-LPPE-D10-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM315-LPPE-D10-SM-BK
- JLCPCB Part #
- C6672954
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 20P 3.3mm Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6379
200+
$1.8513
500+
$1.7886
1000+
$1.7581
Related Products

SFM315-LPPE-D30-SM-BK
Sullins Connector Solutions
$12.5411

SFM315-LPPE-D14-SM-BK
Sullins Connector Solutions
$6.4956

SFM315-LPPE-D12-SM-BK
Sullins Connector Solutions
$5.5683

MLE-105-01-G-DV-P-TR
Samtec
$6.1324

CLM-116-02-FM-D-P
Samtec
$12.6359

SFM210-LPPE-D24-SP-BK
Sullins Connector Solutions
$10.4617