
* Images are for reference only
SFM210-LPPE-D43-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-D43-ST-BK
- JLCPCB Part #
- C6672868
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 2.1mm 86P Gold Through Hole Plugin,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5510
200+
$6.6044
500+
$6.3840
1000+
$6.2746
Related Products

SFM210-LPPE-S43-ST-BK
Sullins Connector Solutions
$9.5993

SFM210-LPPE-S42-ST-BK
Sullins Connector Solutions
$9.3355

SFM210-LPPE-D09-ST-BK
Sullins Connector Solutions
$4.2946

FH1.0-01-03PZS
XUNPU
$0.2732

SFM210-LPPE-D28-ST-BK
Sullins Connector Solutions
$11.3316

861-87-004-10-001101
Preci-Dip
$2.0894