
* Images are for reference only
SFM210-LPPE-D36-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM210-LPPE-D36-ST-BK
- JLCPCB Part #
- C6672862
- Package
- Plugin,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 2.1mm 72P Gold Through Hole 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3876
200+
$5.7419
500+
$5.5490
1000+
$5.4542
Related Products

SFM210-LPPE-S36-ST-BK
Sullins Connector Solutions
$8.0511

SFM210-LPPE-D39-ST-BK
Sullins Connector Solutions
$15.3775

SFM210-LPPE-D36-SP-BK
Sullins Connector Solutions
$15.1686

861-13-048-10-002000
Mill-Max Mfg. Corp.
$33.6266

B10020120-10PB0512-H20C20
HMTCONN
$0.2797

SFM210-LPPE-D31-ST-BK
Sullins Connector Solutions
$12.4013