This website requires JavaScript.
no-image

* Images are for reference only

S42X083822FP

Extended
Manufacturer
CTS Electronic Components
MFR.Part #
S42X083822FP
JLCPCB Part #
C6671251
Package
1206
Description
4 63mW 8 8.2kΩ ±1% ±200ppm/℃ 1206 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 57

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1574
200+ $0.0628
500+ $0.0607
1000+ $0.0597
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons