
MIN02-003CC8R2D-F
- Manufacturer
- MFR.Part #
- MIN02-003CC8R2D-F
- JLCPCB Part #
- C6666332
- Package
- -
- Description
- -55℃~+200℃ 300V 8.2pF - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+200℃ | |
| Voltage Rating | 300V | |
| Capacitance | 8.2pF |

* Images are for reference only
MIN02-003CC8R2D-F
Extended- Manufacturer
- MFR.Part #
- MIN02-003CC8R2D-F
- JLCPCB Part #
- C6666332
- Package
- -
- Description
- -55℃~+200℃ 300V 8.2pF - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MIN02-003CC8R2D-F
Extended- Manufacturer
- MFR.Part #
- MIN02-003CC8R2D-F
- JLCPCB Part #
- C6666332
- Package
- -
- Description
- -55℃~+200℃ 300V 8.2pF - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIN02-003CC8R2D-F Specifications
MIN02-003CC8R2D-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+200℃ | |
| Voltage Rating | 300V | |
| Capacitance | 8.2pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIN02-003CC8R2D-F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIN02-003CC8R2D-F Documents
MIN02-003CC8R2D-F datasheets or manufacturer documentation.
Datasheet: MIN02-003CC8R2D-F Datasheet (PDF)
MIN02-003CC8R2D-F Schematic Symbol & PCB Footprint
The MIN02-003CC8R2D-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.