MC12FD101J-TF
Extended
* Images are for reference only

MC12FD101J-TF

Attributes
Value
MFR.Part #
MC12FD101J-TF
JLCPCB Part #
C6666049
Package
1210
Description
-55℃~+125℃ 100pF 2mm 3.2mm 500V ±5% 1210 Mica and PTFE Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Package1210
Operating Temperature-55℃~+125℃
Body Length3.2mm
Voltage Rating500V
Tolerance±5%
Capacitance100pF
Height - Seated(Max)2mm