
* Images are for reference only
LPPB242CFFN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- LPPB242CFFN-RC
- JLCPCB Part #
- C6652685
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+125℃ 1.27mm 1.27mm 1A 2 4.5mm 48P Gold Through Hole Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5470
200+
$3.0111
500+
$2.9113
1000+
$2.8614
Related Products