
* Images are for reference only
115-43-636-41-003000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 115-43-636-41-003000
- JLCPCB Part #
- C6648098
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 36P Beryllium Copper DIP Gold Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.2777
198+
$7.6928
495+
$7.4357
1001+
$7.3087
Related Products

115-93-636-41-003000
Mill-Max Mfg. Corp.
$18.6172

115-47-636-41-003000
Mill-Max Mfg. Corp.
$16.7884

115-41-636-41-003000
Mill-Max Mfg. Corp.
$17.3445

115-43-420-41-003000
Mill-Max Mfg. Corp.
$14.8038

510-13-175-16-005003
Mill-Max Mfg. Corp.
$130.5050

612-43-632-41-003000
Mill-Max Mfg. Corp.
$24.1019